2900345 | Phoenix Contact
Interface relay 2 Form C (NO/NC), 230 V (AC), 47.92 kΩ, 50 mA, 250 V (DC), 250 V (AC), 2900345
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9852 € *
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
36.99 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9852 €
5 pcs.
35.3549 €
10 pcs.
33.8555 €
25 pcs.
32.4870 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2900345, Phoenix Contact
PLC-INTERFACE for railway applications, consisting of basic terminal block with Push-in connection and plug-in miniature relay with multi-layer gold contact, range: 0.75 x UN to 1.15 x UN, nominal input frequency 16.7 Hz, 2 changeover contacts, input voltage 230 V AC.
Features
- Vibration and shock resistance in accordance with EN 50155
- Safe isolation between coil and contact side
- Nominal input frequency of 16.7 Hz
- Screw- and Push-in connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 50 mA | |
| Coil voltage (AC) | 230 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 47.92 kΩ | |
| Connection | push-in | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |