2900318 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 24 V (DC), 2.67 kΩ, 6 A, 250 V (DC), 250 V (AC), 2900318

Order No.: 30G9651
EAN: 4063151908744
MPN:
2900318
PLC-RPT- 24UC/21/RW
Series: PLC
2900318 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.4017 € *
Available in 5 Days: 112 pcs. - if ordered today
Total Price:
37.40 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4017 €
5 pcs.
35.7476 €
10 pcs.
34.2363 €
25 pcs.
32.8559 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2900318, Phoenix Contact

PLC-INTERFACE for railway applications, consisting of basic terminal block with Push-in connection and plug-in miniature relay with power contact, range: 0.7 x UN to 1.25 x UN, temperature class TX: -40°C to +70°C, 1 changeover contact, input voltage 24 V DC.

Features

  • Optimum relay operation thanks to wide-range electronics
  • Certified in accordance with EN 50155
  • Vibration and shock resistance in accordance with EN 50155
  • Safe isolation between coil and contact side
  • Temperature range: -40 °C to + 70 °C (short-term 85 °C)
  • Input voltage range of 0.7 to 1.25 x UN (1.4 x UN briefly)
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 24 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 2.67 kΩ
Connection push-in
Contact material AgSnO
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes