2900313 | Phoenix Contact
Interface relay 1 Form A (N/O), 24 V (DC), 2.67 kΩ, 50 mA, 250 V (DC), 250 V (AC), 2900313
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6600 € *
Available in 5 Days: 4,100 pcs. - if ordered today
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6600 €
10 pcs.
15.5295 €
50 pcs.
14.5418 €
100 pcs.
13.6731 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2900313, Phoenix Contact
PLC-INTERFACE for input functions, consisting of PLC-BPT/SEN basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input voltage 24 V DC.
Features
- No need for additional modular terminal blocks
- Time savings of up to 60 %
- Efficient connection to system cabling using V8 adapter
- Relay modules with safe isolation according to DIN EN 50178 between coil and contact
- Space savings of up to 80 %
- Functional plug-in bridges
- Sensor connected directly to relay module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 50 mA | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 2.67 kΩ | |
| Connection | push-in | |
| Contact material | AgSnO, gold-plated | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |