2900312 | Phoenix Contact
Interface relay 1 Form A (N/O), 24 V (DC), 2.67 kΩ, 6 A, 250 V (DC), 250 V (AC), 2900312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0055 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
16.01 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0055 €
10 pcs.
14.9226 €
50 pcs.
13.9825 €
100 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2900312, Phoenix Contact
PLC-INTERFACE for output functions, consisting of PLC-BPT/ACT basic terminal block with push-in connection and plug-in miniature relay with power contact, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input voltage 24 V DC.
Features
- Actuator connected directly to relay module
- Efficient connection to system cabling using V8 adapter
- No need for additional modular terminal blocks
- Time savings of up to 60 %
- Relay modules with safe isolation according to DIN EN 50178 between coil and contact
- Space savings of up to 80 %
- Functional plug-in bridges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 2.67 kΩ | |
| Connection | push-in | |
| Contact material | AgSnO | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |