2700589 | Phoenix Contact
Coupling relay 2 Form A (N/O), 150 Ω, 4 A, 24 V (DC), 2700589
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.8721 € *
Available in 5 Days: 269 pcs. - if ordered today
Coupling relay, 2700589, Phoenix Contact
Features
- Up to SIL 3
- Force-guided contacts
- Easy proof
- Low housing width of just 12.5 mm
- Manually monitored and automatic activation in a single device
- Self-regulation with device-internal lock
- Long service life thanks to filtering of controller test pulses
- 2 enabling current paths, 1 digital signal output
- Couples digital output signals from failsafe controllers to I/O devices (valves, etc.) for electrical isolation and power adaptation
- Corrosion protection through protective coating on the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form A (N/O) | |
| Rated current | 4 A | |
| Rated voltage (DC) | 24 V | |
| Coil resistance | 150 Ω | |
| Connection | push-in clamp | |
| Contact material | AgSnO2 | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |