1328360 | Phoenix Contact
Interface relay, 24 V (DC), 6 A, 1328360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.7174 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
51.72 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7174 €
5 pcs.
49.4326 €
10 pcs.
47.3501 €
25 pcs.
45.4342 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 1328360, Phoenix Contact
Combination of relay interface and electronic fuse protection on overall width: 6.2 mm, individual configuration of the nominal current (1 A 6 A), adjustable output characteristic, active signal output, easy system integration, with Push-in connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Connection | push-in | |
| Degree of protection (IP) | IP20/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |