1125984 | Phoenix Contact

Interface relay 1 Form A (N/O), 230 V (AC), 30 V (AC), 1125984

Order No.: 30G9815
EAN: 4063151908744
MPN:
1125984
PLC-RSC-230UC/ 1AU/SEN/SO46
Series: PLC
1125984 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.5945 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
31.59 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5945 €
10 pcs.
29.6191 €
25 pcs.
27.8817 €
50 pcs.
26.3347 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 1125984, Phoenix Contact

PLC-INTERFACE for protection against interference currents/voltages on the control side. Consisting of PLC-BSC-230UC/ 1/SEN/SO46 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, 1 N/O contact, 230 V AC input voltage.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form A (N/O)
Coil voltage (AC) 230 V
Coil type monostable
Rated voltage (AC) 30 V
Connection screw connection
Contact material AgSnO, gold-plated
Degree of protection (IP) IP20/IP54
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No