1094764 | Phoenix Contact

Interface relay 1 Form A (N/O), 5 V (DC), 5 kΩ, 6 A, 250 V (DC), 250 V (AC), 1094764

Order No.: 30G9710
EAN: 4063151908744
MPN:
1094764
PLC-RPT- 5DC/1/SSI
Series: PLC
1094764 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.5195 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
40.52 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5195 €
5 pcs.
38.7226 €
10 pcs.
37.0923 €
25 pcs.
35.5929 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 1094764, Phoenix Contact

PLC-INTERFACE, consisting of basic terminal block with Push-in connection and plug-in miniature relay with internal amplifier circuit and an appropriate auxiliary supply for weak signal sources, 1 N/O contact, 5 V DC nominal input voltage.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form A (N/O)
Rated current 6 A
Coil voltage (DC) 5 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 5 kΩ
Connection push-in
Contact material AgSnO
Degree of protection (IP) IP20/IP54
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes