1094761 | Phoenix Contact
Interface relay 1 Form A (N/O), 24 V (DC), 24 kΩ, 6 A, 250 V (DC), 250 V (AC), 1094761
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5552 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
40.56 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5552 €
5 pcs.
38.7583 €
10 pcs.
37.1280 €
25 pcs.
35.6286 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 1094761, Phoenix Contact
PLC-INTERFACE, consisting of basic terminal block with screw connection and plug-in miniature relay with internal amplifier circuit and an appropriate auxiliary supply for weak signal sources, 1 N/O contact, 24 V DC nominal input voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 24 kΩ | |
| Connection | screw connection | |
| Contact material | AgSnO | |
| Degree of protection (IP) | IP20/IP54 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |