1078683 | Phoenix Contact
Interface relay 1 Form A (N/O), 24 V (DC), 1333 kΩ, 6 A, 250 V (DC), 250 V (AC), 1078683
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4073 € *
Available: 9 pcs.
Available in 10 days: 210 pcs. - if ordered today
Total Price:
23.41 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4073 €
10 pcs.
21.9436 €
25 pcs.
20.6465 €
50 pcs.
19.5041 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 1078683, Phoenix Contact
PLC-INTERFACE for high inrush currents, consisting of PLC-BPT/1 IC/ACT basic terminal block with push-in connection and pluggable miniature relay, for mounting on DIN rail NS 35/7,5, max. inrush current up to 800 A, 1 N/O contact, input voltage 24 V DC.
Features
- Direct connection of load return line thanks to actuator version
- Efficient connection to system cabling using V8 adapter
- Safe isolation between coil and contact side
- Max. inrush current of 800 A
- Functional plug-in bridges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 1333 kΩ | |
| Connection | push-in | |
| Contact material | AgSnO | |
| Degree of protection (IP) | IP20/IP54 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |