1517589 | Phoenix Contact
PUR sensor line SACB 8 x 0.34/0.75 mm², unshielded, black, 1517589
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
275.6992 € *
Standard delivery time from the manufacturer is: 2 Weeks
Master cable ring, 1517589, Phoenix Contact
Master cable for sensor/actuator boxes, without PE conductor, Unshielded, Material: PUR/PVC, 8-position, 6x0.34 mm² and 2x0.75 mm², Length: 50 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 8 | |
| Cable cross-section | 0.34/0.75 mm² | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 7.6 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -5 °C to 80 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |