1432415 | Phoenix Contact
EPDM ribbon cable VS-ASI 2 x 1.5 mm², unshielded, black, 1432415
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
484.4133 € *
Standard delivery time from the manufacturer is: 2 Weeks
Flat-ribbon conductor, 1432415, Phoenix Contact
AS-Interface EPDM flat conductor in black, for additional power supply, 2x1.5 mm², 100 m ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ribbon cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | EPDM | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Core insulation material | EPDM | |
| Core colour sequence | blue/brown | |
| Rated voltage | 48 V | |
| Temperature range (unmoved) | -40 °C to 85 °C | |
| Temperature range (active) | -25 °C to 85 °C | |
| Test voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |