2297031 | Phoenix Contact
Hybrid motor starter, 2 A, 1 Form C (NO/NC), coil 24 VDC, screw connection, 2297031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.8550 € *
Available in 5 Days: 393 pcs. - if ordered today
Total Price:
183.86 € *
Price list
Quantity
Price per unit*
1 pcs.
183.8550 €
3 pcs.
178.3453 €
10 pcs.
172.2168 €
25 pcs.
167.6115 €
50 pcs.
163.9344 €
*incl. VAT plus shipping costs
Subject to prior sale
Hybrid motor starter, 2297031, Phoenix Contact
"4 in 1" three-phase semiconductor reversing contactor with 24 V DC input, 2 A output current, emergency stop function, and adjustable overload shutdown.
Features
- 22.5 mm wide
- Reduction in wiring
- Long service life
- Space saving
- 3-phase loop bridges
- Adjustable current for bimetal function
- Low-wear switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hybrid motor starter | |
| Latching switching function | 1 Form C (NO/NC) | |
| Rated current | 2 A | |
| rated voltage (AC) | 500 V | |
| Control Voltage | 24 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |