1884788 | Phoenix Contact
Socket contact insert, VC3, 50 pole, unequipped, crimp connection, with PE contact, 1884788
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1737 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
10 pcs.
11.1979 €
50 pcs.
10.1983 €
100 pcs.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1884788, Phoenix Contact
Contact insert, Type: VC3, Housing material: PA, Number of positions: 50, Min. conductor cross section: 0.14 mm², Max. conductor cross section: 1.5 mm², Rated voltage: 250, Rated current: 10 A, Connection method: Crimp connection, Type of contact: Socket. Connectors may only be connected/disconnected when under no load.
Features
- Contact carriers have two further capacitive PE contacts
- Pin and socket contacts can be used on both the plug and device sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | VC3 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 50 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |