1855021 | Phoenix Contact

Pin contact insert, VC2, 30 pole, unequipped, crimp connection, with PE contact, 1855021

Order No.: 62P4876
EAN: 4017918159405
MPN:
1855021
VC-D2-ST30-PE
Series: VC-D
1855021 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0198 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
9.2225 €
50 pcs.
8.3895 €
100 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1855021, Phoenix Contact

Contact insert, Sleeve housing, Type: VC2, Housing material: PA, Number of positions: 30, Min. conductor cross section: 0.14 mm², Max. conductor cross section: 1.5 mm², Rated voltage: 250, Rated current: 10 A, Connection method: Crimp connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.

Features

  • Contact carriers have two further capacitive PE contacts
  • Pin and socket contacts can be used on both the plug and device sides
Technical specifications
Filter Property Value
Version pin contact insert
Shell size VC2
Additional parts unequipped
Contact connection crimp connection
Pin number 30 pole
PE contact Yes
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes