1853531 | Phoenix Contact
Pin contact insert, 6 pole, equipped, PCB connection, 1853531
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: On Request
Contact insert module, 1853531, Phoenix Contact
Contact insert, Housing material: Polyamide, Color: light gray, Number of positions: 6, Rated voltage: 250, Rated current: 10 A, Connection method: PCB connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Direct PCB connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | PCB connection | |
| Pin number | 6 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |