1679537 | Phoenix Contact
Socket contact insert, 16B, 40 pole, unequipped, crimp connection, with PE contact, 1679537
Order No.: 62P2186
EAN: 4017918163761
MPN:
1679537
HC-D 40-EBUC-R
Contact insert module, 1679537, Phoenix Contact
HEAVYCON female insert, D40 series, 40-poles, Crimp connection, Rolled contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 40 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |