1679333 | Phoenix Contact
Pin contact insert, 24B, 4 pole, equipped, screw connection, with PE contact, 1679333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.1960 € *
Available in 5 Days: 251 pcs. - if ordered today
Contact insert module, 1679333, Phoenix Contact
HEAVYCON male insert, K4/8 series, For 4 power and 8 control contacts, Screw connection without wire protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 24B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 4 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |