1677076 | Phoenix Contact
Pin contact insert, 25D, 16 pole, unequipped, crimp connection, with PE contact, 1677076
Order No.: 62P1122
EAN: 4017918129699
MPN:
1677076
HC-A 16-ESTC-32
Contact insert module, 1677076, Phoenix Contact
HEAVYCON male insert, A16 series, 16-poles, Crimp connection, Numbering from 17-32
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 25D | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |