1676983 | Phoenix Contact
Socket contact insert, 15D, 10 pole, unequipped, crimp connection, with PE contact, 1676983
Order No.: 62P1117
EAN: 4017918129606
MPN:
1676983
HC-A 10-EBUC
Contact insert module, 1676983, Phoenix Contact
HEAVYCON female insert, A10 series, 10-poles, Crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 15D | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |