1648500 | Phoenix Contact
Pin contact insert, 24B, 24 pole, equipped, push-in, with PE contact, 1648500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.6285 € *
Standard delivery time from the manufacturer is: 3 Weeks
Terminal adapter, 1648500, Phoenix Contact
HEAVYCON terminal adapter, Pin insert, B24 series, 24-poles, For the right side of the control cabinet, Push-in connection
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shortest installation time compared to other connection technologies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 24B | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |