1648461 | Phoenix Contact

Pin contact insert, 16B, 16 pole, equipped, push-in, with PE contact, 1648461

Order No.: 62P1472
EAN: 4046356092180
MPN:
1648461
HC-B 16-A-DT-PER-M
Series: HC-B
1648461 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.5155 € *
Available: 4 pcs.
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
50.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.5155 €

Terminal adapter, 1648461, Phoenix Contact

HEAVYCON terminal adapter, Pin insert, B16 series, 16-poles, For the right side of the control cabinet, Push-in connection

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Shortest installation time compared to other connection technologies
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 16B
Additional parts equipped
Contact connection push-in
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes