1648458 | Phoenix Contact
Socket contact insert, 16B, 16 pole, equipped, push-in, with PE contact, 1648458
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.5155 € *
Available in 5 Days: 61 pcs. - if ordered today
Terminal adapter, 1648458, Phoenix Contact
HEAVYCON terminal adapter, Socket insert, B16 series, 16-poles, For the right side of the control cabinet, Push-in connection
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shortest installation time compared to other connection technologies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |