1648432 | Phoenix Contact
Socket contact insert, 16B, 16 pole, equipped, push-in, with PE contact, 1648432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.5155 € *
Available in 5 Days: 74 pcs. - if ordered today
Total Price:
50.52 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5155 €
2 pcs.
49.5040 €
5 pcs.
46.0292 €
10 pcs.
42.8043 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal adapter, 1648432, Phoenix Contact
HEAVYCON terminal adapter, Socket insert, B16 series, 16-poles, For the left side of the control cabinet, Push-in connection
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shortest installation time compared to other connection technologies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |