1648283 | Phoenix Contact
Socket contact insert, 16B, 16 pole, equipped, crimp connection, with PE contact, 1648283
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1106 € *
Available in 5 Days: 18 pcs. - if ordered today
Contact insert module, 1648283, Phoenix Contact
Contact insert, Number of positions: 16+PE, Size: B16, Number of connections per position: 1, Socket, Crimp connection, 500 V, 16 A, 0.5-4 mm², Application: Power
Features
- For fast coding with plastic profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | equipped | |
| Contact connection | crimp connection | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |