1648157 | Phoenix Contact
Pin contact insert, 6B, 6 pole, equipped, crimp connection, with PE contact, 1648157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8393 € *
Standard delivery time from the manufacturer is: 2 Weeks
Contact insert module, 1648157, Phoenix Contact
Contact insert, Number of positions: 6+PE, Size: B6, Number of connections per position: 1, Pin, Crimp connection, 500 V, 16 A, 0.5-4 mm²
Features
- For fast coding with plastic profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6B | |
| Additional parts | equipped | |
| Contact connection | crimp connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |