1648115 | Phoenix Contact
Pin contact insert, 6B, 6 pole, equipped, screw connection, with PE contact, 1648115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2423 € *
Available in 5 Days: 997 pcs. - if ordered today
Contact insert module, 1648115, Phoenix Contact
HEAVYCON male insert, B6 series, 6-poles, Screw connection
Features
- For fast coding with plastic profile
- For test pin 2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |