1648084 | Phoenix Contact
Pin contact insert, 10B, 10 pole, equipped, screw connection, with PE contact, 1648084
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.0907 € *
Available in 5 Days: 56 pcs. - if ordered today
Total Price:
41.09 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0907 €
2 pcs.
38.2228 €
5 pcs.
34.7718 €
10 pcs.
31.2970 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal adapter, 1648084, Phoenix Contact
HEAVYCON terminal adapter, Pin insert, B10 series, 10-poles, For the right side of the control cabinet, Screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 10B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |