1648072 | Phoenix Contact
Pin contact insert, 6B, 6 pole, equipped, screw connection, with PE contact, 1648072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4410 € *
Available in 5 Days: 361 pcs. - if ordered today
Total Price:
28.44 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4410 €
10 pcs.
26.4418 €
25 pcs.
24.3355 €
50 pcs.
22.1459 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal adapter, 1648072, Phoenix Contact
HEAVYCON terminal adapter, Pin insert, B6 series, 6-poles, For the right side of the control cabinet, Screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |