1648066 | Phoenix Contact

Socket contact insert, 6B, 6 pole, equipped, screw connection, with PE contact, 1648066

Order No.: 62P1249
EAN: 4017918969691
MPN:
1648066
HC-B 6-A-UT-PER-F
Series: HC-B
1648066 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0003 € *
Available in 5 Days: 64 pcs. - if ordered today
Total Price:
29.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0003 €
10 pcs.
26.9654 €
25 pcs.
24.7996 €
50 pcs.
22.5743 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal adapter, 1648066, Phoenix Contact

HEAVYCON terminal adapter, Socket insert, B6 series, 6-poles, For the right side of the control cabinet, Screw connection.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6B
Additional parts equipped
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes