1648060 | Phoenix Contact
Pin contact insert, 24B, 24 pole, equipped, screw connection, with PE contact, 1648060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.283 € *
Standard delivery time from the manufacturer is: 3 Weeks
Terminal adapter, 1648060, Phoenix Contact
HEAVYCON terminal adapter, Pin insert, B24 series, 24-poles, For the left control cabinet panel, Screw connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 24B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |