1648054 | Phoenix Contact
Socket contact insert, 24B, 24 pole, equipped, screw connection, with PE contact, 1648054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.2231 € *
Available in 5 Days: 431 pcs. - if ordered today
Terminal adapter, 1648054, Phoenix Contact
HEAVYCON terminal adapter, Socket insert, B24 series, 24-poles, For the left control cabinet panel, Screw connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 24B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |