1636389 | Phoenix Contact
Socket contact insert, 16B, 6 pole, unequipped, crimp connection, with PE contact, 1636389
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.0232 € *
Available in 5 Days: 36 pcs. - if ordered today
Contact insert module, 1636389, Phoenix Contact
HEAVYCON female insert, K6/36 series, For 6 power and 36 control contacts, Crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |