1636363 | Phoenix Contact
Socket contact insert, 16B, 6 pole, equipped, axial screw connection, with PE contact, 1636363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.2498 € *
Standard delivery time from the manufacturer is: 9 Weeks
Contact insert module, 1636363, Phoenix Contact
HEAVYCON female insert, K6/12 series, With 6 power (axial screw connection) and 12 control contacts (screw connection)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |