1607751 | Phoenix Contact

Pin contact insert, VC4, 7 pole, equipped, screw connection, with PE contact, 1607751

Order No.: 62P4838
EAN: 4017918969219
MPN:
1607751
VC-AMS 7
Series: VC-AMS
1607751 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7520 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.75 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7520 €
10 pcs.
22.7766 €
25 pcs.
20.9559 €
50 pcs.
19.0638 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1607751, Phoenix Contact

Contact insert, Type: VC4, Housing material: PA, Color: light gray, Number of positions: 7, Min. conductor cross section: 0.5 mm², Max. conductor cross section: 16 mm², Rated voltage: 690 V, Rated current: 70 A, Connection method: Screw connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.

Features

  • Compact design
  • Universal connection
  • Proven COMBICON technology
  • Can be keyed to prevent incorrect connection
Technical specifications
Filter Property Value
Version pin contact insert
Shell size VC4
Additional parts equipped
Contact connection screw connection
Pin number 7 pole
PE contact Yes
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes