1607523 | Phoenix Contact
Pin contact insert, VC3, 5 pole, equipped, PCB connection, with PE contact, 1607523
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9349 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.93 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9349 €
10 pcs.
12.8163 €
50 pcs.
11.6739 €
100 pcs.
10.4958 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1607523, Phoenix Contact
Contact insert, Type: VC3, Housing material: PA, Color: light gray, Number of positions: 5, Rated voltage: 690 V, Rated current: 63 A, Connection method: PCB connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Direct PCB connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | VC3 | |
| Additional parts | equipped | |
| Contact connection | PCB connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |