1607509 | Phoenix Contact
Pin contact insert, VC2, 4 pole, equipped, PCB connection, with PE contact, 1607509
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3645 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
10 pcs.
10.4601 €
50 pcs.
9.5200 €
100 pcs.
8.5680 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1607509, Phoenix Contact
Contact insert, Type: VC2, Housing material: PA, Color: light gray, Number of positions: 4, Rated voltage: 690 V, Rated current: 63 A, Connection method: PCB connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Direct PCB connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | VC2 | |
| Additional parts | equipped | |
| Contact connection | PCB connection | |
| Pin number | 4 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |