1607474 | Phoenix Contact
Socket contact insert, VC3, 5 pole, equipped, screw connection, with PE contact, 1607474
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2300 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2300 €
10 pcs.
18.6116 €
50 pcs.
17.1241 €
100 pcs.
15.5771 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1607474, Phoenix Contact
Contact insert with integrated sleeve frame, Type VC 3, 4-poles + PE, 690 V / 70 A
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | VC3 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |