1607346 | Phoenix Contact

Pin contact insert, VC1, 12 pole, equipped, screw connection, with PE contact, 1607346

Order No.: 62P4844
EAN: 4017918941079
MPN:
1607346
VC-AR1/2M-S66-SET
Series: VC-AR
1607346 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6560 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.66 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6560 €
10 pcs.
24.5259 €
25 pcs.
22.5624 €
50 pcs.
20.5275 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1607346, Phoenix Contact

Contact insert set, Type: VC1, Housing material: PA, Number of positions: 12, Min. conductor cross section: 0.14 mm², Max. conductor cross section: 1.5 mm², Rated voltage: 250, Rated current: 10 A, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.

Features

  • Compact design
  • Universal connection
  • Proven COMBICON technology
  • Can be keyed to prevent incorrect connection
Technical specifications
Filter Property Value
Version pin contact insert
Shell size VC1
Additional parts equipped
Contact connection screw connection
Pin number 12 pole
PE contact Yes
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes