1607335 | Phoenix Contact
Pin contact insert, VC4, 10 pole, equipped, screw connection, with PE contact, 1607335
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5088 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.51 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5088 €
10 pcs.
34.8908 €
25 pcs.
32.1062 €
50 pcs.
29.2026 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1607335, Phoenix Contact
Contact insert set, Type: VC4, Housing material: PA, Number of positions: 10, Min. conductor cross section: 0.2 mm², Max. conductor cross section: 4 mm², Rated voltage: 400, Rated current: 2 A, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | VC4 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |