1607322 | Phoenix Contact

Pin contact insert, VC3, 8 pole, equipped, screw connection, with PE contact, 1607322

Order No.: 62P4855
EAN: 4017918941055
MPN:
1607322
VC-AR3/4M-S2222-SET
Series: VC-AR
1607322 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.4275 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.43 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4275 €
10 pcs.
30.1546 €
25 pcs.
27.7508 €
50 pcs.
25.2518 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1607322, Phoenix Contact

Contact insert set, Type: VC3, Housing material: PA, Number of positions: 8, Min. conductor cross section: 0.2 mm², Max. conductor cross section: 4 mm², Rated voltage: 400, Rated current: 20 A, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.

Features

  • Compact design
  • Universal connection
  • Proven COMBICON technology
  • Can be keyed to prevent incorrect connection
Technical specifications
Filter Property Value
Version pin contact insert
Shell size VC3
Additional parts equipped
Contact connection screw connection
Pin number 8 pole
PE contact Yes
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes