1607298 | Phoenix Contact
Pin contact insert, VC1, 4 pole, equipped, screw connection, with PE contact, 1607298
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4430 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4430 €
10 pcs.
21.5747 €
50 pcs.
19.8373 €
100 pcs.
18.0523 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1607298, Phoenix Contact
Contact insert set, Type: VC1, Housing material: PA, Number of positions: 4, Min. conductor cross section: 0.2 mm², Max. conductor cross section: 4 mm², Rated voltage: 400, Rated current: 20 A, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | VC1 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 4 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |