1607250 | Phoenix Contact

Socket contact insert, VC2, 24 pole, equipped, screw connection, with PE contact, 1607250

Order No.: 62P5073
EAN: 4017918941000
MPN:
1607250
VC-TR2/3M-PEA-S888-SET
Series: VARIOCON
1607250 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.9031 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.90 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9031 €
10 pcs.
31.5231 €
25 pcs.
29.0003 €
50 pcs.
26.3823 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1607250, Phoenix Contact

Contact insert set, Type: VC2, Housing material: PA, Number of positions: 24, Rated voltage: 160, Rated current: 10 A, Type of contact: Socket

Features

  • Compact design
  • Universal connection
  • Proven COMBICON technology
  • Can be keyed to prevent incorrect connection
Technical specifications
Filter Property Value
Version socket contact insert
Shell size VC2
Additional parts equipped
Contact connection screw connection
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes