1607167 | Phoenix Contact
Socket contact insert, VC3, 8 pole, equipped, screw connection, with PE contact, 1607167
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8230 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.82 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8230 €
10 pcs.
23.7643 €
25 pcs.
21.8603 €
50 pcs.
19.8849 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1607167, Phoenix Contact
Contact insert set for sleeve side, Sleeve frame with PE, 4 fixing screws, 2-poles contact inserts preassembled, 6 coding profiles
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | VC3 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 8 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |