1607154 | Phoenix Contact

Socket contact insert, VC2, 6 pole, equipped, screw connection, with PE contact, 1607154

Order No.: 62P5071
EAN: 4017918940935
MPN:
1607154
VC-TR2/3M-PEA-S222-SET
Series: VARIOCON
1607154 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5632 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.56 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5632 €
10 pcs.
18.9210 €
50 pcs.
17.3978 €
100 pcs.
15.8389 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1607154, Phoenix Contact

Contact insert set, Type: VC2, Housing material: PA 6.6, Number of positions: 6, Rated voltage: 400, Rated current: 20 A, Type of contact: Socket

Features

  • Compact design
  • Universal connection
  • Proven COMBICON technology
  • Can be keyed to prevent incorrect connection
Technical specifications
Filter Property Value
Version socket contact insert
Shell size VC2
Additional parts equipped
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes