1607143 | Phoenix Contact

Socket contact insert, VC1, 4 pole, equipped, screw connection, with PE contact, 1607143

Order No.: 62P5066
EAN: 4017918940928
MPN:
1607143
VC-TR1/2M-PEA-S22-SET
Series: VARIOCON
1607143 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
10 pcs.
14.6132 €
50 pcs.
13.3042 €
100 pcs.
11.9714 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1607143, Phoenix Contact

Contact insert set, Type: VC1, Housing material: PA, Number of positions: 4, Rated voltage: 400, Rated current: 20 A, Type of contact: Socket

Features

  • Compact design
  • Universal connection
  • Proven COMBICON technology
  • Can be keyed to prevent incorrect connection
Technical specifications
Filter Property Value
Version socket contact insert
Shell size VC1
Additional parts equipped
Contact connection screw connection
Pin number 4 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes