1605611 | Phoenix Contact
Pin contact insert, 6B, 6 pole, equipped, QUICKON, with PE contact, 1605611
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2209 € *
Available in 5 Days: 108 pcs. - if ordered today
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
10 pcs.
12.1618 €
50 pcs.
11.0670 €
100 pcs.
9.9603 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1605611, Phoenix Contact
HEAVYCON male insert, B6 series, 6-poles, QUICKON connection. Contact insert with QUICKON connection technology, the wires are connected with just a turn of the screwdriver. The wires do not have to be stripped first. This reduces connection time by at least 60%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6B | |
| Additional parts | equipped | |
| Contact connection | QUICKON | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |