1602203 | Phoenix Contact
Pin contact insert, 6B, 6 pole, equipped, screw connection, with PE contact, 1602203
Order No.: 62P0889
EAN: 4046356027908
MPN:
1602203
DC-B 6-ID-7X4-UT
Contact insert module, 1602203, Phoenix Contact
DUPLICON, connector contact insert, 6 x 4 mm² + PE, 400/690 V, 25 A, Screw connection, Type B6, IP20 protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |