1586264 | Phoenix Contact
Socket contact insert, 7D, 2 pole, equipped, axial screw connection, with PE contact, 1586264
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1304 € *
Standard delivery time from the manufacturer is: On Request
Contact insert module, 1586264, Phoenix Contact
HEAVYCON female insert, HS2 series, 2+PE-poles, Axial screw connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 7D | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 2 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |