1585375 | Phoenix Contact

Pin contact insert, 25D, 16 pole, equipped, push-in, with PE contact, 1585375

Order No.: 62P1137
EAN: 4046356285100
MPN:
1585375
HC-A16-I-PT-M
Series: HC-A
1585375 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0614 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
25.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.0614 €

Contact insert module, 1585375, Phoenix Contact

Contact insert, Number of positions: 16+PE, Size: D25, Number of connections per position: 1, Pin, Push-in connection, 250 V, 16 A, 0.14-2.5 mm²

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Cost-effective and fast coding with plastic profiles
  • Shortest installation time compared to other connection technologies
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 25D
Additional parts equipped
Contact connection push-in
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes